Part Details for B72214S0271K551 by TDK Epcos
Overview of B72214S0271K551 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0271K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6847
|
Newark | Varistor, Mov, 710V, Disc 14Mm Rohs Compliant: Yes |Epcos B72214S0271K551 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2240 / $0.2630 | Buy Now |
DISTI #
495-5965-1-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.1683 / $0.6000 | Buy Now |
DISTI #
B72214S0271K551
|
TME | Varistor: metal-oxide, THT, 275VAC, 350VDC, 43V, 4500A, -40÷105°C Min Qty: 10 | 1110 |
|
$0.1520 / $0.3340 | Buy Now |
DISTI #
WVDR3236
|
Rutronik | VDR 14mm DC=350V CL=710V 71J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 95000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3533 / $0.6254 | Buy Now |
DISTI #
3407599
|
element14 Asia-Pacific | VARISTOR, MOV, 710V, DISC 14MM RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.1923 / $0.2422 | Buy Now |
DISTI #
3407599
|
Farnell | VARISTOR, MOV, 710V, DISC 14MM RoHS: Compliant Min Qty: 1000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.1842 / $0.1980 | Buy Now |
Part Details for B72214S0271K551
B72214S0271K551 CAD Models
B72214S0271K551 Part Data Attributes
|
B72214S0271K551
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S0271K551
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 71 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, 20 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CSA; CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for B72214S0271K551
This table gives cross-reference parts and alternative options found for B72214S0271K551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0271K551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0271K551V87 | Varistor, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0271K551 vs B72214S0271K551V87 |