Part Details for B72214S0271K551V87 by TDK Epcos
Overview of B72214S0271K551V87 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0271K551V87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Plugin Varistors ROHS | 5275 |
|
$0.0969 / $0.1307 | Buy Now |
Part Details for B72214S0271K551V87
B72214S0271K551V87 CAD Models
B72214S0271K551V87 Part Data Attributes:
|
B72214S0271K551V87
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S0271K551V87
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 71 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | TR, 20 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for B72214S0271K551V87
This table gives cross-reference parts and alternative options found for B72214S0271K551V87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0271K551V87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0271K551 | Varistor, Through Hole Mount, | TDK Corporation | B72214S0271K551V87 vs B72214S0271K551 |