Part Details for B72214S0300K101V87 by TDK Epcos
Overview of B72214S0300K101V87 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72214S0300K101V87
B72214S0300K101V87 CAD Models
B72214S0300K101V87 Part Data Attributes:
|
B72214S0300K101V87
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72214S0300K101V87
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 38V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |