There are no models available for this part yet.
Overview of B72214S0301K501 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72214S0301K501 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6848
|
Newark | Varistor, Mov, 775V, Disc 14Mm Rohs Compliant: Yes |Epcos B72214S0301K501 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3040 | Buy Now | |
DISTI #
495-B72214S0301K501-ND
|
DigiKey | VARISTOR 470V 4.5KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1757 / $0.5300 | Buy Now |