-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0350K101
|
Avnet Americas | Varistor Metal Oxide 4.2nF 10A 56V Through Hole Bulk - Bulk (Alt: B72214S0350K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72214S0350K101
|
Avnet Americas | Var MOV 35VAC/45VDC 1000A 56V Radial Bulk - Bulk (Alt: B72214S0350K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
871-B72214S350K101
|
Mouser Electronics | Varistors 35VAC 10% 14mm StandarD RoHS: Compliant | 7485 |
|
$0.1650 / $0.4500 | Buy Now |
DISTI #
B72214S0350K101
|
TTI | Varistors 35VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 43800 In Stock |
|
$0.1120 / $0.1690 | Buy Now |
DISTI #
B72214S350K101
|
TTI | Varistors 35volts 1000A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 13400 In Stock |
|
$0.1600 / $0.2450 | Buy Now |
DISTI #
B72214S0350K101
|
Avnet Americas | Varistor Metal Oxide 4.2nF 10A 56V Through Hole Bulk - Bulk (Alt: B72214S0350K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72214S0350K101
|
Avnet Americas | Var MOV 35VAC/45VDC 1000A 56V Radial Bulk - Bulk (Alt: B72214S0350K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0350K101
|
Avnet Americas | Varistor Metal Oxide 4.2nF 10A 56V Through Hole Bulk - Bulk (Alt: B72214S0350K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72214S0350K101
|
Avnet Americas | Var MOV 35VAC/45VDC 1000A 56V Radial Bulk - Bulk (Alt: B72214S0350K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0350K101
|
Avnet Abacus | Var MOV 35VAC/45VDC 1000A 56V Radial Bulk (Alt: B72214S0350K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 135500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0350K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0350K101
TDK Corporation
Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 45 V |
This table gives cross-reference parts and alternative options found for B72214S0350K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72214S0350K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3023 | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | TDK Epcos | B72214S0350K101 vs Q69X3023 |
Q69X3023 | Varistor, 45V, 10J, Through Hole Mount, | TDK Corporation | B72214S0350K101 vs Q69X3023 |
SIOV-S14K35 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0350K101 vs SIOV-S14K35 |
B72214S0350K151 | Varistor, Through Hole Mount, | TDK Corporation | B72214S0350K101 vs B72214S0350K151 |
B72214S0350K101V87 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72214S0350K101 vs B72214S0350K101V87 |