-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0351K101
|
Avnet Americas | 14MM 350VAC, 10% STANDARD - Bulk (Alt: B72214S0351K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0351K101
|
Avnet Americas | Var 350VAC 460VDC 4500A 560V Through Hole - Bulk (Alt: B72214S0351K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0351K101
|
Avnet Americas | 14MM 350VAC, 10% STANDARD - Bulk (Alt: B72214S0351K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0351K101
|
Avnet Americas | Var 350VAC 460VDC 4500A 560V Through Hole - Bulk (Alt: B72214S0351K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0351K101
|
Avnet Abacus | Var 350VAC 460VDC 4500A 560V Through Hole (Alt: B72214S0351K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 21000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0351K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0351K101
TDK Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 15.5 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 460 V |