Part Details for B72214S0421K551 by TDK Corporation
Overview of B72214S0421K551 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S0421K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0421K551
|
Avnet Americas | 14MM, 420VAC, 10%, STANDARD - Tape and Reel (Alt: B72214S0421K551) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 | Buy Now |
DISTI #
B72214S0421K551
|
Avnet Americas | EPCB72214S421K551 - Tape and Reel (Alt: B72214S0421K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 | Buy Now |
DISTI #
871-B72214S421K551
|
Mouser Electronics | Varistors 420VAC 10% 14mm StandarD RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
DISTI #
B72214S0421K551
|
TTI | Varistors 420VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.2730 | Buy Now |
DISTI #
B72214S0421K551
|
Avnet Abacus | EPCB72214S421K551 (Alt: B72214S0421K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |