-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0500K151
|
Avnet Americas | Var MOV 50VAC/65VDC 4500A 82V Radial T/R - Tape and Reel (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1509 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Varistor Metal Oxide 50V 1800pF 50A 82V Through Hole T/R - Tape and Reel (Alt: B72214S0500K151) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
871-B72214S0500K151
|
Mouser Electronics | Varistors 50VAC 10% 14mm StandarD RoHS: Compliant | 11248 |
|
$0.1680 / $0.5300 | Buy Now |
DISTI #
B72214S0500K151
|
TTI | Varistors 50VAC 10% 14mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1780 | Buy Now |
DISTI #
B72214S500K151
|
TTI | Varistors 50 VAC 15J 135V-CL 50A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1890 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Var MOV 50VAC/65VDC 4500A 82V Radial T/R - Tape and Reel (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1509 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Varistor Metal Oxide 50V 1800pF 50A 82V Through Hole T/R - Tape and Reel (Alt: B72214S0500K151) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Var MOV 50VAC/65VDC 4500A 82V Radial T/R - Tape and Reel (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1509 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Americas | Varistor Metal Oxide 50V 1800pF 50A 82V Through Hole T/R - Tape and Reel (Alt: B72214S0500K151) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2441 | Buy Now |
DISTI #
B72214S0500K151
|
Avnet Abacus | Var MOV 50VAC/65VDC 4500A 82V Radial T/R (Alt: B72214S0500K151) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214S0500K151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214S0500K151
TDK Corporation
Varistor, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |