Part Details for B72214S250K101 (ALTERNATE: S14K25) by TDK Epcos
Overview of B72214S250K101 (ALTERNATE: S14K25) by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S250K101 (ALTERNATE: S14K25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102339
|
RS | Varistor, 25 Vrms @ +85 C, 31 VDC @ +85 C, 1000 A (Max.) @ +85 C, Leaded | EPCOS B72214S250K101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.1840 | RFQ |