Part Details for B72214S300K551 by TDK Corporation
Overview of B72214S300K551 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S300K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0300K551
|
Avnet Americas | Var MOV 30VAC/38VDC 1000A 47V Radial T/R - Tape and Reel (Alt: B72214S0300K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 | Buy Now |
DISTI #
871-B72214S300K551
|
Mouser Electronics | Varistors 30VAC 10% 14mm StandarD RoHS: Compliant | 548 |
|
$0.1930 / $0.5500 | Buy Now |
DISTI #
63458873
|
Verical | Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2213 | Americas - 6000 |
|
$0.1306 | Buy Now |
DISTI #
B72214S0300K551
|
Avnet Abacus | Var MOV 30VAC/38VDC 1000A 47V Radial T/R (Alt: B72214S0300K551) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S220700662467
|
Chip1Stop | Var MOV 30VAC/38VDC 1000A 47V Radial Automotive T/R RoHS: Not Compliant | 6000 |
|
$0.2230 / $0.3260 | Buy Now |