Part Details for B72214S301K531 by TDK Corporation
Overview of B72214S301K531 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S301K531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0301K531
|
Avnet Abacus | Var 300VAC 385VDC 4.5kA 470V Thru-Hole T/R (Alt: B72214S0301K531) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |