Part Details for B72214S321K501 by TDK Corporation
Overview of B72214S321K501 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S321K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0321K501
|
Avnet Americas | Var 320VAC 420VDC 4500A 510V Thru-Hole Bulk - Bulk (Alt: B72214S0321K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1548 | Buy Now |
DISTI #
B72214S0321K501
|
Avnet Abacus | Var 320VAC 420VDC 4500A 510V Thru-Hole Bulk (Alt: B72214S0321K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |