Part Details for B72214S351K101 by TDK Corporation
Overview of B72214S351K101 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S351K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0351K101
|
Avnet Americas | Var 350VAC 460VDC 4500A 560V Through Hole - Bulk (Alt: B72214S0351K101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1323 | Buy Now |
DISTI #
871-B72214S351K101
|
Mouser Electronics | Varistors 350VAC 10% 14mm StandarD RoHS: Compliant | 4497 |
|
$0.1430 / $0.4500 | Buy Now |
DISTI #
83648475
|
Verical | Metal-Oxide Varistors RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2323 | Americas - 9500 |
|
$0.2097 / $0.2615 | Buy Now |
DISTI #
62330738
|
Verical | Metal-Oxide Varistors RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2213 | Americas - 1601 |
|
$0.1327 / $0.3707 | Buy Now |
DISTI #
B72214S0351K101
|
Avnet Abacus | Var 350VAC 460VDC 4500A 560V Through Hole (Alt: B72214S0351K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 39250 |
|
Buy Now | |
DISTI #
C1S741001364941
|
Chip1Stop | Varistors RoHS: Compliant | 1601 |
|
$0.1850 / $0.3707 | Buy Now |