Part Details for B72214S600K101 by TDK Corporation
Overview of B72214S600K101 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S600K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk - Bulk (Alt: B72214S0600K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk - Bulk (Alt: B72214S0600K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
V99:2348_06313002
|
Arrow Electronics | Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2029 | Americas - 113 |
|
$0.1849 / $0.2379 | Buy Now |
DISTI #
49299324
|
Verical | Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2029 | Americas - 113 |
|
$0.1849 / $0.1996 | Buy Now |
DISTI #
B72214S600K101
|
TTI | Varistors Varistor S14K60 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
B72214S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk - Bulk (Alt: B72214S0600K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0600K101
|
Avnet Americas | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk - Bulk (Alt: B72214S0600K101) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2086 | Buy Now |
DISTI #
B72214S0600K101
|
Avnet Abacus | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk (Alt: B72214S0600K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B72214S0600K101
|
Avnet Asia | Var MOV 60VAC/85VDC 4500A 100V Radial Bulk (Alt: B72214S0600K101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |