Part Details for B72214S750K101 by TDK Epcos
Overview of B72214S750K101 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214S750K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9492
|
Newark | Varistor, 200V, 14Mm Disc, Voltage Rating Vac:75V, Voltage Rating Vdc:100V, Product Range:Standard Series, Clamping Voltage Vc Max:200V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Operating Temperature Max:85°Crohs Compliant: Yes |Epcos B72214S750K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 615 |
|
$0.2000 / $0.5020 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1770 | Buy Now |
|
Bristol Electronics | 1430 |
|
RFQ | ||
DISTI #
2100061
|
Farnell | VARISTOR, 200V, 14mm DISC RoHS: Compliant Min Qty: 3000 Lead time: 46 Weeks, 2 Days Container: Each | 615 |
|
$0.1994 | Buy Now |