-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214T2171K105
|
Avnet Americas | ThermoFuse Varistor 6000A 175VAC 225VDC 3-Pin Through Hole - Bulk (Alt: B72214T2171K105) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0283 | Buy Now |
DISTI #
871-B72214T2171K105
|
Mouser Electronics | Varistors 175VAC 10% 14mm AdvanceD Thermofused RoHS: Compliant | 699 |
|
$0.8100 / $1.5500 | Buy Now |
DISTI #
B72214T2171K105
|
Avnet Abacus | ThermoFuse Varistor 6000A 175VAC 225VDC 3-Pin Through Hole (Alt: B72214T2171K105) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214T2171K105
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214T2171K105
TDK Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 70 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.6 mm | |
Package Length | 17 mm | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |