There are no models available for this part yet.
Overview of B72214U2171K504 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72214U2171K504 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B72214U2171K504-ND
|
DigiKey | 14MM, 175VAC, 10% ADVANCED, 125D Min Qty: 2500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1879 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2300 | Buy Now |