Part Details for B72214U2271K501 by TDK Epcos
Overview of B72214U2271K501 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72214U2271K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77207-ND
|
DigiKey | VARISTOR 430V 6KA DISC 14MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2194 In Stock |
|
$0.1946 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2300 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Quest Components | 1920 |
|
$0.2304 / $0.5760 | Buy Now |