-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 136J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72214X2421K501
|
Avnet Americas | Varistor Metal Oxide 290pF 50A 1120V Through Hole Bulk - Bulk (Alt: B72214X2421K501) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1044 | Buy Now |
DISTI #
871-B72214X2421K501
|
Mouser Electronics | Varistors 420VAC 10% 14mm AEC-Q200 125degC RoHS: Compliant | 2545 |
|
$0.8700 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72214X2421K501
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72214X2421K501
TDK Corporation
Varistor, 136J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 136 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | AEC-Q200,CQC,IEC,VDE,UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |