Part Details for B72220P3511K502 by TDK Corporation
Overview of B72220P3511K502 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220P3511K502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220P3511K502
|
Avnet Americas | Varistor Metal Oxide 510V 600pF 100A 1355V Through Hole Bulk - Bulk (Alt: B72220P3511K502) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4891 | Buy Now |
DISTI #
871-B72220P3511K502
|
Mouser Electronics | Varistors 510VAC 10% 20mm SuperioR MP RoHS: Compliant | 0 |
|
$1.1800 | Order Now |