-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 100J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220R2131K101
|
Avnet Americas | SIOV ThermoFuse Metal Oxide Varistor 10000A 130VAC 170VDC 2-Pin Through Hole - Bulk (Alt: B72220R2131K101) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1425 | Buy Now |
DISTI #
871-B72220R2131K101
|
Mouser Electronics | Varistors 130VAC 10% 20mm 2-pin ThermoFuse RoHS: Compliant | 0 |
|
$0.9610 / $1.8000 | Order Now |
DISTI #
B72220R2131K101
|
TTI | Varistors 130VAC 10% 20mm 2-pin ThermoFuse RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 150 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.8800 | Buy Now |
DISTI #
B72220R2131K101
|
Avnet Abacus | SIOV ThermoFuse Metal Oxide Varistor 10000A 130VAC 170VDC 2-Pin Through Hole (Alt: B72220R2131K101) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220R2131K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220R2131K101
TDK Corporation
Varistor, 100J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |