-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 170V, 74J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk - Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3035 |
|
$0.2671 / $0.2869 | Buy Now |
DISTI #
871-B72220S131K101
|
Mouser Electronics | Varistors 130VAC 10% 20mm StandarD RoHS: Compliant | 11180 |
|
$0.3100 / $0.7000 | Buy Now |
DISTI #
B72220S131K101
|
TTI | Varistors 130volts 8000A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 29800 In Stock |
|
$0.1940 / $0.2940 | Buy Now |
DISTI #
B72220S0131K101
|
TTI | Varistors 130VAC 10% 20mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3030 / $0.3150 | Buy Now |
DISTI #
B72220S0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk - Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3035 |
|
$0.2671 / $0.2869 | Buy Now |
DISTI #
B72220S0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk - Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk - Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3035 |
|
$0.2671 / $0.2869 | Buy Now |
DISTI #
B72220S0131K101
|
Avnet Americas | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk - Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S0131K101
|
Avnet Abacus | Var MOV 130VAC/170VDC 8000A 205V Radial Bulk (Alt: B72220S0131K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 70250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S0131K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S0131K101
TDK Corporation
Varistor, 170V, 74J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 74 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 170 V |
This table gives cross-reference parts and alternative options found for B72220S0131K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0131K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S131-K101 | Varistor, 170V, 74J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S0131K101 vs B72220-S131-K101 |