-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S0251K101
|
Avnet Americas | 20MM, 250VAC, 10%, STANDARD - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72220S0251K101
|
Avnet Americas | Var MOV 250VAC/320VDC 8000A 390V Radial Bulk - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
871-B72220S251K101
|
Mouser Electronics | Varistors 250VAC 10% 20mm StandarD RoHS: Compliant | 7327 |
|
$0.3100 / $0.8300 | Buy Now |
DISTI #
B72220S251K101
|
TTI | Varistors 250volts 8000A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 14800 In Stock |
|
$0.2060 / $0.3110 | Buy Now |
DISTI #
B72220S0251K101
|
TTI | Varistors 250VAC 10% 20mm StandarD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3400 / $0.3540 | Buy Now |
DISTI #
B72220S0251K101
|
Avnet Americas | 20MM, 250VAC, 10%, STANDARD - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72220S0251K101
|
Avnet Americas | Var MOV 250VAC/320VDC 8000A 390V Radial Bulk - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S0251K101
|
Avnet Americas | 20MM, 250VAC, 10%, STANDARD - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
B72220S0251K101
|
Avnet Americas | Var MOV 250VAC/320VDC 8000A 390V Radial Bulk - Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4501 | Buy Now |
DISTI #
B72220S0251K101
|
Avnet Abacus | Var MOV 250VAC/320VDC 8000A 390V Radial Bulk (Alt: B72220S0251K101) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 147000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S0251K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S0251K101
TDK Corporation
Varistor, 320V, 140J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 320 V |
This table gives cross-reference parts and alternative options found for B72220S0251K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0251K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS40B | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72220S0251K101 vs V250LS40B |
Q69X3232 | Varistor, 320V, 140J, Through Hole Mount, | TDK Corporation | B72220S0251K101 vs Q69X3232 |
D68ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | B72220S0251K101 vs D68ZOV251RA21 |
232259251716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT | YAGEO Corporation | B72220S0251K101 vs 232259251716 |
V250LC4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | B72220S0251K101 vs V250LC4 |
VZ05D271KBS | Varistor, 230V, 11J, Chassis Mount, RADIAL LEADED | World Products Inc | B72220S0251K101 vs VZ05D271KBS |
V250LS4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72220S0251K101 vs V250LS4 |
TNR15G220K | RESISTOR, VOLTAGE DEPENDENT, 18V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B72220S0251K101 vs TNR15G220K |
V250LT4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | B72220S0251K101 vs V250LT4 |
VZ14D220KBS | Varistor, 18V, 5J, Chassis Mount, RADIAL LEADED | World Products Inc | B72220S0251K101 vs VZ14D220KBS |