Part Details for B72220S0251K551 by TDK Epcos
Overview of B72220S0251K551 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S0251K551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7682
|
Newark | Varistor, 250Vac, 650V, Disc 20Mm, Reel, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:Standard Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72220S0251K551 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6350 / $0.6980 | Buy Now |
DISTI #
66K1850
|
Newark | 20Mm, 250Vac, 10%, Standard/Tape & Reel |Epcos B72220S0251K551 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4380 | Buy Now |
DISTI #
495-6538-1-ND
|
DigiKey | VARISTOR 390V 8KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11467 In Stock |
|
$0.3379 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5450 / $0.5750 | Buy Now |
DISTI #
2217147
|
element14 Asia-Pacific | VARISTOR, 250VAC, 650V, DISC 20MM, REEL RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$0.5886 / $0.8146 | Buy Now |
DISTI #
2217147
|
Farnell | VARISTOR, 250VAC, 650V, DISC 20MM, REEL RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.6053 / $0.8353 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7267 / $0.7786 | Buy Now |