B72220S0301K551
Description: Varistor, 385V, 173J, Through Hole Mount, RADIAL LEADED

Overview of B72220S0301K551 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for B72220S0301K551 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72220S0301K551
Avnet Americas Var 300VAC 385VDC 8000A 470V Thru-Hole T/R - Tape and Reel (Alt: B72220S0301K551) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3109
$0.3109 Buy Now
DISTI # B72220S0301K551
Avnet Abacus Var 300VAC 385VDC 8000A 470V Thru-Hole T/R (Alt: B72220S0301K551) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B72220S0301K551 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B72220S0301K551 by TDK Corporation

B72220S0301K551
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
173 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
TR, 20 INCH
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
385 V
Want to compare parts?
  1. B72220S0301K551
    TDK Corporation
    Varistor, 385V, 173J, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for B72220S0301K551

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72220S0301K551 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72220S0301K551 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72220S0301K551 would you like to use for your alert(s)?
  • Please alert me when B72220S0301K551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72220S0301K551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72220S0301K551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72220S0301K551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72220S0301K551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72220S0301K551 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: