-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 56V, 37J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7685
|
Newark | Varistor, 40Vac, 56Vdc, 135V, 20Mm Disc, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Standard Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:2Ka Rohs Compliant: Yes |Epcos B72220S0400K101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1462 |
|
$0.6530 / $0.9810 | Buy Now |
DISTI #
495-4660-ND
|
DigiKey | VARISTOR 68V 2KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11303 In Stock |
|
$0.3103 / $0.8400 | Buy Now |
DISTI #
B72220S0400K101
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 2000A, -40÷105°C, 37J Min Qty: 1500 | 0 |
|
$0.6300 | RFQ |
DISTI #
SIOV-S20K40
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 2000A, -40÷105°C, 37J Min Qty: 2 | 320 |
|
$0.5560 / $1.1490 | Buy Now |
DISTI #
WVDR2962
|
Rutronik | VDR 20mm DC=56V CL=135V 37J RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7608 / $1.8000 | Buy Now |
DISTI #
1004316
|
element14 Asia-Pacific | VARISTOR, 37.0J, 40VAC RoHS: Compliant Min Qty: 1 Container: Each | 1462 |
|
$0.5467 / $1.0201 | Buy Now |
DISTI #
1004316
|
Farnell | VARISTOR, 37.0J, 40VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1462 |
|
$0.5535 / $1.1184 | Buy Now |
|
LCSC | 56V 40V 68V Plugin Varistors ROHS | 4 |
|
$0.2982 / $0.4502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S0400K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220S0400K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 56V, 37J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 37 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 56 V |
This table gives cross-reference parts and alternative options found for B72220S0400K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S0400K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S0400K101 | Varistor, 56V, 37J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S0400K101 vs B72220S0400K101 |
Q69X3464 | RESISTOR, VOLTAGE DEPENDENT, 56V, 37J, THROUGH HOLE MOUNT | TDK Epcos | B72220S0400K101 vs Q69X3464 |
Q69X3464 | Varistor, 56V, 37J, Through Hole Mount, | TDK Corporation | B72220S0400K101 vs Q69X3464 |