-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 34V, 26J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6862
|
Newark | Varistor, Mov, 93V, Disc 20Mm Rohs Compliant: Yes |Epcos B72220S1300K102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 105 |
|
$3.0500 / $3.9800 | Buy Now |
DISTI #
495-4266-ND
|
DigiKey | VARISTOR 47V 2KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
679 In Stock |
|
$0.9771 / $2.0800 | Buy Now |
|
Future Electronics | B722 Series 34 V 30 Vrms 93 V Clamp 2000 A 9.4 nF Automotive Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 250 Container: Box | 0Box |
|
$1.1100 / $1.1900 | Buy Now |
|
Bristol Electronics | 970 |
|
RFQ | ||
|
Quest Components | VARISTOR, 34V, 26J, THROUGH HOLE MOUNT | 360 |
|
$1.1378 / $2.4600 | Buy Now |
|
Quest Components | VARISTOR, 34V, 26J, THROUGH HOLE MOUNT | 776 |
|
$3.1800 / $6.3600 | Buy Now |
DISTI #
B72220S1300K102
|
TME | Varistor: metal-oxide, THT, 30VAC, 34VDC, 47V, 2000A, -40÷105°C, 26J Min Qty: 250 | 250 |
|
$1.6000 | Buy Now |
DISTI #
3407616
|
element14 Asia-Pacific | VARISTOR, MOV, 93V, DISC 20MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 105 |
|
$2.9723 / $4.2199 | Buy Now |
DISTI #
3407616
|
Farnell | VARISTOR, MOV, 93V, DISC 20MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 105 |
|
$2.8223 / $3.4467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S1300K102
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220S1300K102
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 34V, 26J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 26 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 34 V |
This table gives cross-reference parts and alternative options found for B72220S1300K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S1300K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S1300K102 | Varistor, 34V, 26J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S1300K102 vs B72220S1300K102 |
B72220-S1300-K102 | RESISTOR, VOLTAGE DEPENDENT, 34 V, 26 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S1300K102 vs B72220-S1300-K102 |