-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05J9553
|
Newark | Suppressor, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:B722 Advanced Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:10Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72220S2301K101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 / $1.0600 | Buy Now |
DISTI #
495-1449-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
49380 In Stock |
|
$0.3716 / $0.8800 | Buy Now |
|
Future Electronics | B722 Series 385 V 300 Vrms 775 V Clamp 10 kA 580 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 3000Bag |
|
$0.3650 / $0.4150 | Buy Now |
DISTI #
B72220S2301K101
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 10000A, -40÷105°C Min Qty: 250 | 0 |
|
$0.8400 | RFQ |
DISTI #
2523721
|
element14 Asia-Pacific | VARISTOR, METAL OXIDE, 775V, DISC 21.5MM RoHS: Compliant Min Qty: 1 Container: Each | 10505 |
|
$0.6480 / $0.6965 | Buy Now |
DISTI #
2523721
|
Farnell | VARISTOR, METAL OXIDE, 775V, DISC 21.5MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 10505 |
|
$0.6594 / $0.7580 | Buy Now |
|
New Advantage Corporation | B722 Series 385 V 300 Vrms 775 V Clamp 10 kA 580 pF AdvanceD Leaded Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 2500 |
|
$0.4867 / $0.5214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S2301K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220S2301K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for B72220S2301K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S2301K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220S2301K101 | Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S2301K101 vs B72220S2301K101 |
B72220-S2301-K101 | RESISTOR, VOLTAGE DEPENDENT, 385 V, 250 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S2301K101 vs B72220-S2301-K101 |