There are no models available for this part yet.
Overview of B72220S2381K361 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72220S2381K361 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B72220S2381K361
|
Avnet Americas | Varistor Metal Oxide 385V 600pF 100A 1025V Through Hole T/R - Ammo Pack (Alt: B72220S2381K361) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5713 | Buy Now | |
DISTI #
871-B72220S2381K361
|
Mouser Electronics | Varistors 385VAC 10% 20mm AdvanceD RoHS: Compliant | 0 |
|
$0.4500 | Order Now |