There are no models available for this part yet.
Overview of B72220S2381K501 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72220S2381K501 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-76447-ND
|
DigiKey | VARISTOR 620V 10KA DISC 20MM Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4265 | Buy Now | |
Future Electronics | B722X Series Ø20 mm 385 V 505 V 10 kA 620 V Kinked Radial AdvanceD Varistor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.4200 / $0.5100 | Buy Now | ||
Bristol Electronics | Min Qty: 6 | 164 |
|
$0.3516 / $0.9375 | Buy Now | ||
Quest Components | 131 |
|
$0.3750 / $1.2500 | Buy Now |