-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 745V, 360J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72220S2551K101
|
Avnet Americas | Var MOV 550VAC/745VDC 10000A 910V Radial Bulk - Bulk (Alt: B72220S2551K101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0885 | Buy Now |
DISTI #
871-B72220S2551K101
|
Mouser Electronics | Varistors 550VAC 10% 20mm AdvanceD RoHS: Compliant | 1333 |
|
$0.8580 / $1.6300 | Buy Now |
DISTI #
B72220S2551K101
|
TTI | Varistors 550VAC 10% 20mm AdvanceD RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.7500 / $0.7700 | Buy Now |
DISTI #
B72220S2551K101
|
Avnet Americas | Var MOV 550VAC/745VDC 10000A 910V Radial Bulk - Bulk (Alt: B72220S2551K101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0885 | Buy Now |
DISTI #
B72220S2551K101
|
TME | Varistor: metal-oxide, THT, 550VAC, 745VDC, 910V, 10000A, -40÷105°C Min Qty: 1600 | 0 |
|
$1.0100 | RFQ |
DISTI #
B72220S2551K101
|
Avnet Americas | Var MOV 550VAC/745VDC 10000A 910V Radial Bulk - Bulk (Alt: B72220S2551K101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0885 | Buy Now |
DISTI #
B72220S2551K101
|
Avnet Abacus | Var MOV 550VAC/745VDC 10000A 910V Radial Bulk (Alt: B72220S2551K101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B72220S2551K101
|
Avnet Asia | Var MOV 550VAC/745VDC 10000A 910V Radial Bulk (Alt: B72220S2551K101) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | 1600 |
|
$0.0810 / $0.0891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72220S2551K101
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72220S2551K101
TDK Corporation
Varistor, 745V, 360J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
This table gives cross-reference parts and alternative options found for B72220S2551K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S2551K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV910D20UCTB2 | Varistor, 745V, 360J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | B72220S2551K101 vs NV910D20UCTB2 |
NV910D20UTB2 | Varistor, 745V, 360J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | B72220S2551K101 vs NV910D20UTB2 |
TND20V-911KT00AAA0 | Varistor, 745V, 360J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220S2551K101 vs TND20V-911KT00AAA0 |
V20P550PL1T | Varistor, 745V, 360J, Through Hole Mount | Littelfuse Inc | B72220S2551K101 vs V20P550PL1T |
ENE911D-20A | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Fuji Electric Co Ltd | B72220S2551K101 vs ENE911D-20A |
V20P550L1T | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | B72220S2551K101 vs V20P550L1T |
B72220-S2551-K101 | RESISTOR, VOLTAGE DEPENDENT, 745 V, 360 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S2551K101 vs B72220-S2551-K101 |
TND20V-911KB00AAA0 | Varistor, 745V, 360J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | B72220S2551K101 vs TND20V-911KB00AAA0 |
B72220S2551K101 | RESISTOR, VOLTAGE DEPENDENT, 745V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S2551K101 vs B72220S2551K101 |