Part Details for B72220S3151K101 by TDK Epcos
Overview of B72220S3151K101 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for B72220S3151K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76448-ND
|
DigiKey | VARISTOR 240V 12KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1462 In Stock |
|
$0.6973 / $1.4800 | Buy Now |
|
Future Electronics | B722 Series 200 V 150 Vrms 395 V Clamp 12 kA 1160 pF AdvanceD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.7900 / $0.9850 | Buy Now |
Part Details for B72220S3151K101
B72220S3151K101 CAD Models
B72220S3151K101 Part Data Attributes
|
B72220S3151K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220S3151K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 200V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for B72220S3151K101
This table gives cross-reference parts and alternative options found for B72220S3151K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72220S3151K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72220-S3151-K101 | RESISTOR, VOLTAGE DEPENDENT, 200 V, 150 J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B72220S3151K101 vs B72220-S3151-K101 |
B72220S3151K101 | Varistor, 200V, 150J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72220S3151K101 vs B72220S3151K101 |