Part Details for B72220S3251K101 by TDK Epcos
Overview of B72220S3251K101 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S3251K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B72220S3251K101-ND
|
DigiKey | VARISTOR 390V 12KA DISC 20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1130 In Stock |
|
$0.6973 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.8590 | Buy Now |
DISTI #
B72220S3251K101
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 12000A, -40÷85°C Min Qty: 1 | 153 |
|
$0.9600 / $1.4900 | Buy Now |
Part Details for B72220S3251K101
B72220S3251K101 CAD Models
B72220S3251K101 Part Data Attributes
|
B72220S3251K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72220S3251K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 320V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |