Part Details for B72220S511K101 by TDK Epcos
Overview of B72220S511K101 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220S511K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4260
|
Newark | Varistor, 1.355Kv, 20Mm Disc, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, Product Range:Standard Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Epcos B72220S511K101 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | B722 Series 670 V 510 Vrms 1335 V Clamp 6500 A 340 pF StandarD Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.7800 / $0.9750 | Buy Now |