Part Details for B72220U3381K501 by TDK Epcos
Overview of B72220U3381K501 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72220U3381K501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-77603-ND
|
DigiKey | 20MM, 385VAC, 10% SUPERIOR, 125D Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
84 In Stock |
|
$1.2075 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now |