Part Details for B72225M0271M301 by TDK Epcos
Overview of B72225M0271M301 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72225M0271M301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2547
|
Newark | Varistor, Mov, 430V, Disc 25Mm Rohs Compliant: Yes |Epcos B72225M0271M301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.9300 | Buy Now |
DISTI #
495-B72225M0271M301-ND
|
DigiKey | 25MM, 275V, 20KA, THERMO FUSE TY Min Qty: 1 Lead time: 22 Weeks Container: Tray |
353 In Stock |
|
$5.1188 / $8.7700 | Buy Now |