-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 895V, 940J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6704
|
Newark | Varistor, Mov, 1.815Kv, Disc 25Mm, Voltage Rating Vac:680V, Voltage Rating V Dc:895V, Product Range:Superior S25 Series, Clamping Voltage Vc Max:1.815Kv, Varistor Case Style:Disc 25Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Rohs Compliant: Yes |Epcos B72225S4681K101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.0400 / $4.6000 | Buy Now |
DISTI #
495-B72225S4681K101-ND
|
DigiKey | VARISTOR 1.1KV 20KA DISC 27.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1472 In Stock |
|
$2.1006 / $4.0100 | Buy Now |
|
Future Electronics | B722 Series 895 V 680 Vrms 1815 V Clamp 20 kA 710 pF SuperioR Leaded Varistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$2.3800 / $2.5600 | Buy Now |
|
Onlinecomponents.com | Varistor - 680VAC / 895VDC Voltage Rating - 1.1 kV Varistor Voltage - 20 kA Surge Current - 940 J Surge Energy - Radial Leaded - PCB Mount. RoHS: Compliant |
486 Partner Stock |
|
$3.2300 / $10.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225S4681K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72225S4681K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 895V, 940J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 940 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32.5 mm | |
Package Length | 27.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 11.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CSA, IEC, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |