B72225T4131K101
Description: RESISTOR, VOLTAGE DEPENDENT, 170V, 185J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of B72225T4131K101 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for B72225T4131K101 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 495-3647-ND
DigiKey VARISTOR 205V 20KA RADIAL BOX Min Qty: 1500 Lead time: 20 Weeks Container: Bulk Limited Supply - Call
  • 1,500 $1.1745
$1.1745 Buy Now
Bristol Electronics   3500
RFQ
Quest Components   2800
  • 1 $3.9680
  • 328 $1.6368
  • 612 $1.4880
$1.4880 / $3.9680 Buy Now

CAD Models for B72225T4131K101 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72225T4131K101 by TDK Epcos

B72225T4131K101
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
SIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
185 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
35.2 mm
Package Length
30.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
11.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Reference Standard
IEC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
170 V
Want to compare parts?
  1. B72225T4131K101
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 170V, 185J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Related Parts for B72225T4131K101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72225T4131K101 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72225T4131K101 by TDK Epcos

Select Manufacturer
Which Manufacturer of B72225T4131K101 would you like to use for your alert(s)?
  • Please alert me when B72225T4131K101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72225T4131K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72225T4131K101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72225T4131K101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72225T4131K101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72225T4131K101 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: