-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0819
|
Newark | B72225T4251K101 |Epcos B72225T4251K101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.5900 | Buy Now |
DISTI #
B72225T4251K101-ND
|
DigiKey | VARISTOR 390V 20KA RADIAL BOX Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1745 | Buy Now |
|
Onlinecomponents.com | Varistor - 250VAC / 320VDC Voltage Rating - 390 V Varistor Voltage - 20 kA Surge Current - 345 J Surge Energy - Radial Box (3 Leads) - Through Hole. RoHS: Compliant |
303 Partner Stock |
|
$2.4000 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72225T4251K101
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72225T4251K101
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 345 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35.2 mm | |
Package Length | 30.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 11.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
This table gives cross-reference parts and alternative options found for B72225T4251K101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72225T4251K101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV1250K20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV1250K20B |
SV5250K20A | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV5250K20A |
SV5250S20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV5250S20R |
SV5250S20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV5250S20B |
B72225T4251K101 | Varistor, 320V, 345J, Through Hole Mount, RADIAL LEADED | TDK Corporation | B72225T4251K101 vs B72225T4251K101 |
SV1250S20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV1250S20R |
SV1250S20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV1250S20B |
SV5250K20R | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV5250K20R |
SV5250K20B | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV5250K20B |
SV1250K20A | RESISTOR, VOLTAGE DEPENDENT, 320V, 345J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | B72225T4251K101 vs SV1250K20A |