-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4616
|
Newark | Varistor, Metal Oxide, 595V, Block, Voltage Rating Vac:230V, Voltage Rating V Dc:300V, Product Range:B722 Highe Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Block, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72240B0231K001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$30.5000 / $35.2600 | Buy Now |
DISTI #
495-75780-ND
|
DigiKey | VARISTOR 360V 40KA ENCASED DISC Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
45 In Stock |
|
$18.1188 / $25.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72240B0231K001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B72240B0231K001
TDK Epcos
RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 460 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for B72240B0231K001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240B0231K001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72240-B231-K1 | RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B72240B0231K001 vs B72240-B231-K1 |