B72240B0551K001
Description: RESISTOR, VOLTAGE DEPENDENT, 745V, 960J, CHASSIS MOUNT, RADIAL LEADED

Overview of B72240B0551K001 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B72240B0551K001 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 80Y4619
Newark Varistor, Metal Oxide, 1.5Kv, Block, Voltage Rating Vac:550V, Voltage Rating V Dc:745V, Product Range:B722 Highe Series, Clamping Voltage Vc Max:1.5Kv, Varistor Case Style:Block, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Rohs Compliant: Yes |Epcos B72240B0551K001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 38
  • 1 $43.1100
  • 5 $41.7600
  • 10 $40.5100
  • 25 $38.9300
  • 50 $37.7500
  • 100 $37.3000
$37.3000 / $43.1100 Buy Now
DISTI # 05J9587
Newark Varistor, 745V, Block, Voltage Rating Vac:550V, Voltage Rating Vdc:745V, Product Range:Highe Series, Clamping Voltage Vc Max:745V, Varistor Case Style:Block, Peak Surge Current @ 8/20µs:40Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Epcos B72240B0551K001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $33.1100
  • 25 $31.7700
  • 50 $30.4200
  • 100 $28.2800
$28.2800 / $33.1100 Buy Now
DISTI # 495-4431-ND
DigiKey VARISTOR 910V 40KA ENCASED DISC Min Qty: 1 Lead time: 28 Weeks Container: Bulk 38
In Stock
  • 1 $32.5300
  • 10 $24.5910
  • 30 $22.2113
  • 100 $22.1562
$22.1562 / $32.5300 Buy Now

CAD Models for B72240B0551K001 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72240B0551K001 by TDK Epcos

B72240B0551K001
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
550 V
Energy Absorbing Capacity-Max
960 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
1.4 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
BINDING POST
Working Voltage
745 V
Want to compare parts?
  1. B72240B0551K001
    TDK Epcos
    RESISTOR, VOLTAGE DEPENDENT, 745V, 960J, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for B72240B0551K001

This table gives cross-reference parts and alternative options found for B72240B0551K001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72240B0551K001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIOV-B40K550 RESISTOR, VOLTAGE DEPENDENT, 745V, 960J, CHASSIS MOUNT Siemens B72240B0551K001 vs SIOV-B40K550
B72240B0551K001 Varistor, 745V, 960J, Chassis Mount, RADIAL LEADED TDK Corporation B72240B0551K001 vs B72240B0551K001
B72240-B551-K1 RESISTOR, VOLTAGE DEPENDENT, 745V, 960J, CHASSIS MOUNT, RADIAL LEADED TDK Epcos B72240B0551K001 vs B72240-B551-K1

Related Parts for B72240B0551K001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72240B0551K001 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72240B0551K001 by TDK Epcos

Select Manufacturer
Which Manufacturer of B72240B0551K001 would you like to use for your alert(s)?
  • Please alert me when B72240B0551K001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72240B0551K001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72240B0551K001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72240B0551K001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72240B0551K001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72240B0551K001 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: