-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240L0251K100
|
Avnet Americas | 40MM, 250VAC, 10%, HIGH E SERIES - Bulk (Alt: B72240L0251K100) Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2450 | Buy Now |
DISTI #
B72240L0251K100
|
Avnet Americas | Var 250VAC/320VDC 40000A 390V Thru-Hole Box - Bulk (Alt: B72240L0251K100) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4251 | Buy Now |
DISTI #
871-B72240L251K100
|
Mouser Electronics | Varistors 250VAC 10% 40mm High E RoHS: Compliant | 0 |
|
$8.7800 | Order Now |
DISTI #
B72240L0251K100
|
Avnet Abacus | Var 250VAC/320VDC 40000A 390V Thru-Hole Box (Alt: B72240L0251K100) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72240L0251K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72240L0251K100
TDK Corporation
Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 490 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 9.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | CECC; CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 320 V |