B72240L0251K102
Description: Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED

Overview of B72240L0251K102 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B72240L0251K102 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B72240L0251K102
Avnet Americas 40MM, 250VAC, 10%, HIGH E SERIES - Bulk (Alt: B72240L0251K102) Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 250 $7.2450
$7.2450 Buy Now
DISTI # B72240L0251K102
Avnet Americas Var MOV 250VAC/320VDC 40000A 390V Straight Strap Terminal Box - Bulk (Alt: B72240L0251K102) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 250 $7.2450
$7.2450 Buy Now
DISTI # 871-B72240L0251K102
Mouser Electronics Varistors 250VAC 10% 40mm High E RoHS: Compliant 0
  • 250 $8.9900
$8.9900 Order Now
DISTI # B72240L251K102
TTI Varistors 250 VAC 490J 650V-CL 40KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk Americas - 0
  • 250 $8.7100
$8.7100 Buy Now
DISTI # B72240L0251K102
TTI Varistors 250VAC 10% 40mm High E RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk Americas - 0
  • 250 $7.6800
$7.6800 Buy Now
DISTI # B72240L0251K102
Avnet Abacus Var MOV 250VAC/320VDC 40000A 390V Straight Strap Terminal Box (Alt: B72240L0251K102) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B72240L0251K102 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B72240L0251K102 by TDK Corporation

B72240L0251K102
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
22 Weeks
Samacsys Manufacturer
TDK
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
490 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
39 mm
Package Length
37.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
9.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.4 W
Reference Standard
CECC; CSA; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
320 V
Want to compare parts?
  1. B72240L0251K102
    TDK Corporation
    Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED
    VS

Related Parts for B72240L0251K102

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B72240L0251K102 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B72240L0251K102 by TDK Corporation

Select Manufacturer
Which Manufacturer of B72240L0251K102 would you like to use for your alert(s)?
  • Please alert me when B72240L0251K102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B72240L0251K102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B72240L0251K102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B72240L0251K102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B72240L0251K102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B72240L0251K102 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: