Part Details for B72240L251K100 by TDK Corporation
Overview of B72240L251K100 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240L251K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240L0251K100
|
Avnet Americas | Var 250VAC/320VDC 40000A 390V Thru-Hole Box - Bulk (Alt: B72240L0251K100) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4251 | Buy Now |
DISTI #
B72240L0251K100
|
Avnet Abacus | Var 250VAC/320VDC 40000A 390V Thru-Hole Box (Alt: B72240L0251K100) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |