Part Details for B72240L551K102 by TDK Corporation
Overview of B72240L551K102 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72240L551K102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72240L0551K102
|
Avnet Americas | Var MOV 550VAC/745VDC 40000A 910V Straight Strap Terminal Box - Bulk (Alt: B72240L0551K102) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7101 | Buy Now |
DISTI #
B72240L0551K102
|
Avnet Americas | Var MOV 550VAC/745VDC 40000A 910V Straight Strap Terminal Box - Bulk (Alt: B72240L0551K102) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7101 | Buy Now |
DISTI #
B72240L0551K102
|
Avnet Abacus | Var MOV 550VAC/745VDC 40000A 910V Straight Strap Terminal Box (Alt: B72240L0551K102) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |