-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 730J, Chassis Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B72260B0231K001
|
Avnet Americas | 60MM, 230VAC, 10%, HIGH E SERIES - Bulk (Alt: B72260B0231K001) Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2024 | Buy Now |
DISTI #
B72260B0231K001
|
Avnet Americas | Var MOV 230VAC 300VDC 70000A 360V Bolt-Down Box - Bulk (Alt: B72260B0231K001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2024 | Buy Now |
DISTI #
871-B72260B0231K001
|
Mouser Electronics | Varistors 230VAC 10% 60mm High E RoHS: Compliant | 36 |
|
$48.4200 / $57.4900 | Buy Now |
DISTI #
B72260B0231K001
|
Avnet Abacus | Var MOV 230VAC 300VDC 70000A 360V Bolt-Down Box (Alt: B72260B0231K001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B72260B0231K001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72260B0231K001
TDK Corporation
Varistor, 300V, 730J, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 730 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | BINDING POST | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for B72260B0231K001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72260B0231K001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72260-B231-K1 | Varistor, 300V, 730J, Chassis Mount, RADIAL LEADED | TDK Corporation | B72260B0231K001 vs B72260-B231-K1 |