Part Details for B72280B151K1 (ALTERNATE: B80K150) by TDK Epcos
Overview of B72280B151K1 (ALTERNATE: B80K150) by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72280B151K1 (ALTERNATE: B80K150)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102732
|
RS | Varistor, 150 Vrms @ +85 , 200 VDC @ +85 C, 100000 A (Max.) @ +85 C, Leaded | EPCOS B72280B151K1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$107.8700 | RFQ |