There are no models available for this part yet.
Overview of B72307S0131K101 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B72307S0131K101 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK5230
|
Newark | Varistor, Mov, 340V, Disc 7Mm Rohs Compliant: Yes |Epcos B72307S0131K101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.1530 / $0.4200 | Buy Now | |
DISTI #
495-B72307S0131K101-ND
|
DigiKey | 7MM, 130VAC, 10%, COMPACT SERIES Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4878 In Stock |
|
$0.0851 / $0.4100 | Buy Now |