Part Details for B72310S0271K101 by TDK Epcos
Overview of B72310S0271K101 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72310S0271K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8347
|
Newark | Varistor S10K275K11 |Epcos B72310S0271K101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
495-B72310S0271K101-ND
|
DigiKey | 10MM, 275VAC, 10%, COMPACT SERIE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5835 In Stock |
|
$0.1242 / $0.5700 | Buy Now |