Part Details for B72314P2151K101 by TDK Epcos
Overview of B72314P2151K101 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B72314P2151K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5482
|
Newark | Varistor, Mov, 395V, Disc 14Mm Rohs Compliant: Yes |Epcos B72314P2151K101 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.5190 / $0.8530 | Buy Now |
DISTI #
495-B72314P2151K101-ND
|
DigiKey | 14MM, 150VAC, 10%, ADVANCED MP C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
16683 In Stock |
|
$0.3212 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3960 | Buy Now |